Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2400 FAR
SFH 2400 FAR - 1
SFH 2400 FAR - 2
SFH 2400 FAR - 3
Extended1/3
* Images are for reference only
SFH 2400 FAR
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 2400 FAR
JLCPCB Part #
C2900224
Package
SMD-3P
Description
-40℃~+100℃ 1nA 20V 750nm~1100nm 900nm SMD-3P Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD-3P
Operating Temperature-40℃~+100℃
Voltage - DC Reverse(Vr)20V
Spectral Range750nm~1100nm
Viewing Angle60°
Pd - Power Dissipation120mW
Peak Wavelength900nm
Dark Current1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2400 FAR
SFH 2400 FAR

* Images are for reference only

SFH 2400 FAR

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2400 FAR
JLCPCB Part #
C2900224
Package
SMD-3P
Description
-40℃~+100℃ 1nA 20V 750nm~1100nm 900nm SMD-3P Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2400 FAR

* Images are for reference only

SFH 2400 FAR
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2400 FAR
JLCPCB Part #
C2900224
Package
SMD-3P
Description
-40℃~+100℃ 1nA 20V 750nm~1100nm 900nm SMD-3P Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2400 FAR Specifications

SFH 2400 FAR technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD-3P
Operating Temperature-40℃~+100℃
Voltage - DC Reverse(Vr)20V
Spectral Range750nm~1100nm
Viewing Angle60°
Pd - Power Dissipation120mW
Peak Wavelength900nm
Dark Current1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 2400 FAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 2400 FAR Schematic Symbol & PCB Footprint

The SFH 2400 FAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.