
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+145℃ | |
| Wavelength - Dominant | 920nm~960nm | |
| Shape Type | 矩形 | |
| Size | L 7mm x W 7mm | |
| Viewing Angle | 95° | |
| Height | 3.75mm | |
| Current - Supply | 700mA | |
| Voltage - Forward(Vf) | 5.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LZ4-00RW08-R755 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+145℃ | |
| Wavelength - Dominant | 920nm~960nm | |
| Shape Type | 矩形 | |
| Size | L 7mm x W 7mm | |
| Viewing Angle | 95° | |
| Height | 3.75mm | |
| Current - Supply | 700mA | |
| Voltage - Forward(Vf) | 5.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LZ4-00RW08-R755. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LZ4-00RW08-R755 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.