
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,7x7mm | |
| Wavelength - Dominant | 457nm、523nm、623nm | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 700mA | |
| Viewing Angle | 95° | |
| Lumens | 39lm、130lm、165lm、240lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green, Blue, White | |
| Voltage - Forward(Vf) | 2.5V、3.2V、3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LZ4-00MD09-0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,7x7mm | |
| Wavelength - Dominant | 457nm、523nm、623nm | |
| Color Temperature | 6500K | |
| ESD Withstand Voltage | 8000V | |
| Test Current | 700mA | |
| Viewing Angle | 95° | |
| Lumens | 39lm、130lm、165lm、240lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Green, Blue, White | |
| Voltage - Forward(Vf) | 2.5V、3.2V、3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LZ4-00MD09-0000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LZ4-00MD09-0000 datasheets or manufacturer documentation.
Datasheet: LZ4-00MD09-0000 Datasheet (PDF)
The LZ4-00MD09-0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.