
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Half wave width | 30nm | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 15mA | |
| Viewing Angle | 170° | |
| Lamp Holder Type | 1.1mm x 0.8mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 71mcd~90mcd | |
| Lumens | 0.34lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.6V~3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT Q39G-Q1OO-25-1-5-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Mounting Style | Top-mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 520nm~540nm | |
| Half wave width | 30nm | |
| ESD Withstand Voltage | 1000V | |
| Test Current | 15mA | |
| Viewing Angle | 170° | |
| Lamp Holder Type | 1.1mm x 0.8mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 71mcd~90mcd | |
| Lumens | 0.34lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.6V~3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT Q39G-Q1OO-25-1-5-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LT Q39G-Q1OO-25-1-5-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.