


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.9mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 16nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.9mm cylindrical lamp head | |
| Luminous Intensity | 1.18cd | |
| Lumens | 1.91lm~4.8lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 634nm | |
| Voltage - Forward(Vf) | 2.175V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR P47F-U2AB-1-3A5A-30-R18F-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,3.4x1.9mm | |
| Mounting Style | Reverse Mount | |
| Wavelength - Dominant | 625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Half wave width | 16nm | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 30mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.9mm cylindrical lamp head | |
| Luminous Intensity | 1.18cd | |
| Lumens | 1.91lm~4.8lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Peak Wavelength | 634nm | |
| Voltage - Forward(Vf) | 2.175V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR P47F-U2AB-1-3A5A-30-R18F-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR P47F-U2AB-1-3A5A-30-R18F-Z datasheets or manufacturer documentation.
The LR P47F-U2AB-1-3A5A-30-R18F-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.