


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,4.2x4.2mm | |
| Wavelength - Dominant | 606nm | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 17.55mcd | |
| Voltage - Forward(Vf) | 1.8V | |
| Peak Wavelength | 610nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LO A67K-K1M2-24-0-2-R33-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,4.2x4.2mm | |
| Wavelength - Dominant | 606nm | |
| Viewing Angle | 120° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 17.55mcd | |
| Voltage - Forward(Vf) | 1.8V | |
| Peak Wavelength | 610nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LO A67K-K1M2-24-0-2-R33-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LO A67K-K1M2-24-0-2-R33-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.