


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,5.8x4.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 453nm、525nm、625nm | |
| Test Current | 1A | |
| Viewing Angle | 120°、130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.35V、3V、3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,5.8x4.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 453nm、525nm、625nm | |
| Test Current | 1A | |
| Viewing Angle | 120°、130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.35V、3V、3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ datasheets or manufacturer documentation.
Datasheet: LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ Datasheet (PDF)
The LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.