Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. LE A Q8WP-LYMY-23-0-A40-R18-ZI6
LE A Q8WP-LYMY-23-0-A40-R18-ZI6
Extended
* Images are for reference only
LE A Q8WP-LYMY-23-0-A40-R18-ZI6
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LE A Q8WP-LYMY-23-0-A40-R18-ZI6
JLCPCB Part #
C2899850
Package
SMD
Description
SMD Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerOSRAM Opto Semicon
PackageSMD
Wavelength - Dominant612nm~624nm
Operating Temperature-40℃~+100℃
Shape Type方形
SizeL 27mm x W 15.5mm
Viewing Angle120°
Height2.1mm
Current - Supply10A
Voltage - Forward(Vf)4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Chip On Board (COB) Light Sources
  6. LE A Q8WP-LYMY-23-0-A40-R18-ZI6
LE A Q8WP-LYMY-23-0-A40-R18-ZI6

* Images are for reference only

LE A Q8WP-LYMY-23-0-A40-R18-ZI6

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LE A Q8WP-LYMY-23-0-A40-R18-ZI6
JLCPCB Part #
C2899850
Package
SMD
Description
SMD Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LE A Q8WP-LYMY-23-0-A40-R18-ZI6

* Images are for reference only

LE A Q8WP-LYMY-23-0-A40-R18-ZI6
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
LE A Q8WP-LYMY-23-0-A40-R18-ZI6
JLCPCB Part #
C2899850
Package
SMD
Description
SMD Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LE A Q8WP-LYMY-23-0-A40-R18-ZI6 Specifications

LE A Q8WP-LYMY-23-0-A40-R18-ZI6 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerOSRAM Opto Semicon
PackageSMD
Wavelength - Dominant612nm~624nm
Operating Temperature-40℃~+100℃
Shape Type方形
SizeL 27mm x W 15.5mm
Viewing Angle120°
Height2.1mm
Current - Supply10A
Voltage - Forward(Vf)4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LE A Q8WP-LYMY-23-0-A40-R18-ZI6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LE A Q8WP-LYMY-23-0-A40-R18-ZI6 Schematic Symbol & PCB Footprint

The LE A Q8WP-LYMY-23-0-A40-R18-ZI6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.