
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2x1.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.1mm x 1.9mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.5cd~2.8cd | |
| Illumination Color | Warm White | |
| Voltage - Forward(Vf) | 2.7V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCW MVSG.EC-AZBZ-4U9X-1-20-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,2x1.8mm | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 2.1mm x 1.9mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 1.5cd~2.8cd | |
| Illumination Color | Warm White | |
| Voltage - Forward(Vf) | 2.7V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCW MVSG.EC-AZBZ-4U9X-1-20-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LCW MVSG.EC-AZBZ-4U9X-1-20-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.