
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-6(2.8x3.1) | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 4500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mm x 3mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 7.1cd~18cd | |
| Lumens | 24.2lm~48lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCW G6CP-EAFB-4J8K-0-140-R18-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | PLCC-6(2.8x3.1) | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 4500K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 140mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.3mm x 3mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 7.1cd~18cd | |
| Lumens | 24.2lm~48lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCW G6CP-EAFB-4J8K-0-140-R18-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCW G6CP-EAFB-4J8K-0-140-R18-Z datasheets or manufacturer documentation.
The LCW G6CP-EAFB-4J8K-0-140-R18-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.