
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:500V、G:500V、B:500V | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Forward Current - R | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Peak Wavelength - B | 468nm | |
| Lamp Holder Type | 1.6mm方形灯头 | |
| Forward Voltage(Vf) - G | 2.7V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 30mA | |
| Luminous Intensity - G | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Current - B | 30mA | |
| Luminous Intensity - R | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Peak Wavelength - R | 630nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 526nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 519nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KRTBEILQ51.3A-5B5C-0112-0-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | - | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:500V、G:500V、B:500V | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Forward Current - R | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Peak Wavelength - B | 468nm | |
| Lamp Holder Type | 1.6mm方形灯头 | |
| Forward Voltage(Vf) - G | 2.7V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 30mA | |
| Luminous Intensity - G | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Current - B | 30mA | |
| Luminous Intensity - R | 1800mcd~2010mcd、2800mcd~3150mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Peak Wavelength - R | 630nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 526nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 623nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 519nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRTBEILQ51.3A-5B5C-0112-0-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KRTBEILQ51.3A-5B5C-0112-0-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.