
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Wavelength - Dominant | 606nm | |
| Operating Temperature | -40℃~+110℃ | |
| Half wave width | 12nm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 8.2mcd~18mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KO DELLS1.22-KHLI-24-0-2-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD,1.4x0.8mm | |
| Wavelength - Dominant | 606nm | |
| Operating Temperature | -40℃~+110℃ | |
| Half wave width | 12nm | |
| ESD Withstand Voltage | 2000V | |
| Viewing Angle | 120° | |
| Emitting Material | AlGaInP | |
| Luminous Intensity | 8.2mcd~18mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Peak Wavelength | 610nm | |
| Voltage - Forward(Vf) | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KO DELLS1.22-KHLI-24-0-2-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KO DELLS1.22-KHLI-24-0-2-S datasheets or manufacturer documentation.
Datasheet: KO DELLS1.22-KHLI-24-0-2-S Datasheet (PDF)
The KO DELLS1.22-KHLI-24-0-2-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.