GW P9LT32.CM-PRPS-XX56-1-750-R18
Extended
* Images are for reference only
GW P9LT32.CM-PRPS-XX56-1-750-R18
Attributes
Value
Manufacturer
MFR.Part #
GW P9LT32.CM-PRPS-XX56-1-750-R18
JLCPCB Part #
C2899514
Package
SMD5050-2P
Description
SMD5050-2P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD5050-2P
Operating Temperature-40℃~+110℃
Color Temperature3500K
Viewing Angle120°
Forward Current750mA
Illumination ColorWhite
Voltage - Forward(Vf)6.3V