
GW P9LT31.CM-PRPS-XX56-1-150-R18
- Manufacturer
- MFR.Part #
- GW P9LT31.CM-PRPS-XX56-1-150-R18
- JLCPCB Part #
- C2899513
- Package
- SMD5050-2P
- Description
- SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Luminous Intensity | 172.4cd | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 29V~33V |

* Images are for reference only
GW P9LT31.CM-PRPS-XX56-1-150-R18
Extended- Manufacturer
- MFR.Part #
- GW P9LT31.CM-PRPS-XX56-1-150-R18
- JLCPCB Part #
- C2899513
- Package
- SMD5050-2P
- Description
- SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GW P9LT31.CM-PRPS-XX56-1-150-R18
Extended- Manufacturer
- MFR.Part #
- GW P9LT31.CM-PRPS-XX56-1-150-R18
- JLCPCB Part #
- C2899513
- Package
- SMD5050-2P
- Description
- SMD5050-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW P9LT31.CM-PRPS-XX56-1-150-R18 Specifications
GW P9LT31.CM-PRPS-XX56-1-150-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+110℃ | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Luminous Intensity | 172.4cd | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 29V~33V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW P9LT31.CM-PRPS-XX56-1-150-R18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GW P9LT31.CM-PRPS-XX56-1-150-R18 Documents
GW P9LT31.CM-PRPS-XX56-1-150-R18 datasheets or manufacturer documentation.
GW P9LT31.CM-PRPS-XX56-1-150-R18 Schematic Symbol & PCB Footprint
The GW P9LT31.CM-PRPS-XX56-1-150-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.