
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD5050-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Lumens | 140lm~220lm | |
| Color Temperature | 2200K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 45mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Orange Lens | |
| Voltage - Forward(Vf) | 22.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GW P9LR34.EM-LSM4-XX510-1-45-R18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD5050-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+100℃ | |
| Lumens | 140lm~220lm | |
| Color Temperature | 2200K | |
| ESD Withstand Voltage | 2kV | |
| Test Current | 45mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Orange Lens | |
| Voltage - Forward(Vf) | 22.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GW P9LR34.EM-LSM4-XX510-1-45-R18. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GW P9LR34.EM-LSM4-XX510-1-45-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.