Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SPT478T1A250V
SPT478T1A250V
Extended
* Images are for reference only
SPT478T1A250V
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SPT478T1A250V
JLCPCB Part #
C28989662
Package
Plugin,P=5.08mm
Description
0.6mm 1A 250V 35A 4.1mm 5.08mm 7.35mm 8.4mm 9 Square Fuse 插件,P=5.08mm Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSETsafe | SETfuse
PackagePlugin,P=5.08mm
TypeSquare Fuse
Melting I2t9
Length8.4mm
Interrupt Rating35A
Diameter (φD)0.6mm
Pitch5.08mm
Current Rating1A
Height7.35mm
Voltage Rating (DC)250V
Width4.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SPT478T1A250V
SPT478T1A250V

* Images are for reference only

SPT478T1A250V

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SPT478T1A250V
JLCPCB Part #
C28989662
Package
Plugin,P=5.08mm
Description
0.6mm 1A 250V 35A 4.1mm 5.08mm 7.35mm 8.4mm 9 Square Fuse 插件,P=5.08mm Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPT478T1A250V

* Images are for reference only

SPT478T1A250V
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SPT478T1A250V
JLCPCB Part #
C28989662
Package
Plugin,P=5.08mm
Description
0.6mm 1A 250V 35A 4.1mm 5.08mm 7.35mm 8.4mm 9 Square Fuse 插件,P=5.08mm Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPT478T1A250V Specifications

SPT478T1A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSETsafe | SETfuse
PackagePlugin,P=5.08mm
TypeSquare Fuse
Melting I2t9
Length8.4mm
Interrupt Rating35A
Diameter (φD)0.6mm
Pitch5.08mm
Current Rating1A
Height7.35mm
Voltage Rating (DC)250V
Width4.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPT478T1A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPT478T1A250V Schematic Symbol & PCB Footprint

The SPT478T1A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.