Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LTP3333NXF4
LTP3333NXF4 - 1
LTP3333NXF4 - 2
LTP3333NXF4 - 3
Extended1/3
* Images are for reference only
LTP3333NXF4
Attributes
Value
Manufacturer
Linearin
MFR.Part #
LTP3333NXF4
JLCPCB Part #
C2897785
Package
DFN1x1-4L
Description
-40℃~+125℃@(Tj) 1 280mV@(300mA) 3.3V 300mA 40uA 52dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLinearin
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)52dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current40uA
Output TypeFixed
Voltage - Supply6V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout280mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LTP3333NXF4
LTP3333NXF4

* Images are for reference only

LTP3333NXF4

Extended
Manufacturer

Linearin

MFR.Part #
LTP3333NXF4
JLCPCB Part #
C2897785
Package
DFN1x1-4L
Description
-40℃~+125℃@(Tj) 1 280mV@(300mA) 3.3V 300mA 40uA 52dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTP3333NXF4

* Images are for reference only

LTP3333NXF4
Extended
Manufacturer

Linearin

MFR.Part #
LTP3333NXF4
JLCPCB Part #
C2897785
Package
DFN1x1-4L
Description
-40℃~+125℃@(Tj) 1 280mV@(300mA) 3.3V 300mA 40uA 52dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTP3333NXF4 Specifications

LTP3333NXF4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLinearin
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)52dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current40uA
Output TypeFixed
Voltage - Supply6V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout280mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTP3333NXF4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTP3333NXF4 Documents

LTP3333NXF4 datasheets or manufacturer documentation.

Datasheet: LTP3333NXF4 Datasheet (PDF)

LTP3333NXF4 Schematic Symbol & PCB Footprint

The LTP3333NXF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.