Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. ZigBee Modules
  6. ZT3L
ZT3L - 1
ZT3L - 2
ZT3L - 3
Extended1/3
* Images are for reference only
ZT3L
Attributes
Value
Manufacturer
YTL
MFR.Part #
ZT3L
JLCPCB Part #
C2897596
Package
SMD,24x16mm
Description
-40℃~+105℃ -99dBm 10dBm 3.3V 7.39mA 9.33mA GPIO、ADC、UART Hardware encryption On-board PCB Antenna Z2 Chip SMD,24x16mm ZigBee Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/ZigBee Modules
ManufacturerYTL
PackageSMD,24x16mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+105℃
Sensitivity-99dBm
Send  Current9.33mA
Output Power10dBm
Voltage - Supply3.3V
FeaturesHardware encryption
Utilized IC / PartZ2 Chip
Interface TypeGPIO、ADC、UART
Receive Current7.39mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. ZigBee Modules
  6. ZT3L
ZT3L

* Images are for reference only

ZT3L

Extended
Manufacturer

YTL

MFR.Part #
ZT3L
JLCPCB Part #
C2897596
Package
SMD,24x16mm
Description
-40℃~+105℃ -99dBm 10dBm 3.3V 7.39mA 9.33mA GPIO、ADC、UART Hardware encryption On-board PCB Antenna Z2 Chip SMD,24x16mm ZigBee Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZT3L

* Images are for reference only

ZT3L
Extended
Manufacturer

YTL

MFR.Part #
ZT3L
JLCPCB Part #
C2897596
Package
SMD,24x16mm
Description
-40℃~+105℃ -99dBm 10dBm 3.3V 7.39mA 9.33mA GPIO、ADC、UART Hardware encryption On-board PCB Antenna Z2 Chip SMD,24x16mm ZigBee Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZT3L Specifications

ZT3L technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/ZigBee Modules
ManufacturerYTL
PackageSMD,24x16mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+105℃
Sensitivity-99dBm
Send  Current9.33mA
Output Power10dBm
Voltage - Supply3.3V
FeaturesHardware encryption
Utilized IC / PartZ2 Chip
Interface TypeGPIO、ADC、UART
Receive Current7.39mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZT3L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZT3L Documents

ZT3L datasheets or manufacturer documentation.

Datasheet: ZT3L Datasheet (PDF)

ZT3L Schematic Symbol & PCB Footprint

The ZT3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.