


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,12.7x4.7mm | |
| Actuator Color | Black | |
| Length | 12.7mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 7.4mm | |
| Actuator Length | 2mm | |
| Mounting Type | Through Hole | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK-13D07-G030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | 插件,12.7x4.7mm | |
| Actuator Color | Black | |
| Length | 12.7mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 7.4mm | |
| Actuator Length | 2mm | |
| Mounting Type | Through Hole | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-13D07-G030. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK-13D07-G030 datasheets or manufacturer documentation.
Datasheet: SK-13D07-G030 Datasheet (PDF)
The SK-13D07-G030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.