


- Manufacturer
- MFR.Part #
- XL-A324SURSYGC
- JLCPCB Part #
- C2895563
- Package
- Plugin,D=3mm
- Description
- -20℃~+85℃ 2.3V、2.4V 20mA 30° 3mm Round Lens 50mW 550mcd、600mcd 560nm~580nm、635nm~640nm 570nm、638nm Common Cathode Red, Yellow Green Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 560nm~580nm、635nm~640nm | |
| Operating Temperature | -20℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 550mcd、600mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm、638nm | |
| Voltage - Forward(Vf) | 2.3V、2.4V |

* Images are for reference only
XL-A324SURSYGC
Extended- Manufacturer
- MFR.Part #
- XL-A324SURSYGC
- JLCPCB Part #
- C2895563
- Package
- Plugin,D=3mm
- Description
- -20℃~+85℃ 2.3V、2.4V 20mA 30° 3mm Round Lens 50mW 550mcd、600mcd 560nm~580nm、635nm~640nm 570nm、638nm Common Cathode Red, Yellow Green Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XL-A324SURSYGC
- JLCPCB Part #
- C2895563
- Package
- Plugin,D=3mm
- Description
- -20℃~+85℃ 2.3V、2.4V 20mA 30° 3mm Round Lens 50mW 550mcd、600mcd 560nm~580nm、635nm~640nm 570nm、638nm Common Cathode Red, Yellow Green Water Clear 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-A324SURSYGC Specifications
XL-A324SURSYGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 560nm~580nm、635nm~640nm | |
| Operating Temperature | -20℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 550mcd、600mcd | |
| Power(Watts) | 50mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm、638nm | |
| Voltage - Forward(Vf) | 2.3V、2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-A324SURSYGC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-A324SURSYGC Documents
XL-A324SURSYGC datasheets or manufacturer documentation.
Datasheet: XL-A324SURSYGC Datasheet (PDF)
XL-A324SURSYGC Schematic Symbol & PCB Footprint
The XL-A324SURSYGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.