


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 520nm~530nm、635nm~640nm | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 400mcd、4cd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Peak Wavelength | 525nm、638nm | |
| Voltage - Forward(Vf) | 2.3V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-B324SURUGW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -20℃~+85℃ | |
| Wavelength - Dominant | 520nm~530nm、635nm~640nm | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 400mcd、4cd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Emerald Green | |
| Peak Wavelength | 525nm、638nm | |
| Voltage - Forward(Vf) | 2.3V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-B324SURUGW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-B324SURUGW datasheets or manufacturer documentation.
Datasheet: XL-B324SURUGW Datasheet (PDF)
The XL-B324SURUGW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.