



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~40V | |
| Output Current | 400mA | |
| Features | Bidirectional relay driver | |
| RDS(on) | 7Ω | |
| Peak Current | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL8023KCB6TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~40V | |
| Output Current | 400mA | |
| Features | Bidirectional relay driver | |
| RDS(on) | 7Ω | |
| Peak Current | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL8023KCB6TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL8023KCB6TR datasheets or manufacturer documentation.
Datasheet: BL8023KCB6TR Datasheet (PDF)
The BL8023KCB6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.