
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Flexiwatt-27 | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 27W×4@4Ω、47W×4@2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | 6V~18.5V | |
| Quiescent Current | 170mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 4-Channel | |
| Signal-to-Noise Ratio | 115dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7803A-48X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Flexiwatt-27 | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+105℃ | |
| Output Power | 27W×4@4Ω、47W×4@2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Voltage - Supply | 6V~18.5V | |
| Quiescent Current | 170mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 4-Channel | |
| Signal-to-Noise Ratio | 115dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7803A-48X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDA7803A-48X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.