Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. HT4344ARMZ
HT4344ARMZ - 1
HT4344ARMZ - 2
HT4344ARMZ - 3
Extended1/3
* Images are for reference only
HT4344ARMZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT4344ARMZ
JLCPCB Part #
C2895053
Package
MSOP-10
Description
-40℃~+85℃ 100uA、220uA 192kHz 2 24 3V~5.25V I2S MSOP-10 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerHTCSEMI
PackageMSOP-10
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3V~5.25V
Quiescent Current (Iq)100uA、220uA
Sampling Rate192kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. HT4344ARMZ
HT4344ARMZ

* Images are for reference only

HT4344ARMZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT4344ARMZ
JLCPCB Part #
C2895053
Package
MSOP-10
Description
-40℃~+85℃ 100uA、220uA 192kHz 2 24 3V~5.25V I2S MSOP-10 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT4344ARMZ

* Images are for reference only

HT4344ARMZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT4344ARMZ
JLCPCB Part #
C2895053
Package
MSOP-10
Description
-40℃~+85℃ 100uA、220uA 192kHz 2 24 3V~5.25V I2S MSOP-10 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT4344ARMZ Specifications

HT4344ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerHTCSEMI
PackageMSOP-10
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3V~5.25V
Quiescent Current (Iq)100uA、220uA
Sampling Rate192kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT4344ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT4344ARMZ Documents

HT4344ARMZ datasheets or manufacturer documentation.

Datasheet: HT4344ARMZ Datasheet (PDF)

HT4344ARMZ Schematic Symbol & PCB Footprint

The HT4344ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.