Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. S051400078
S051400078 - 1
S051400078 - 2
S051400078 - 3
Extended1/3
* Images are for reference only
S051400078
Attributes
Value
Manufacturer
Ckmtw(Shenzhen Cankemeng)
MFR.Part #
S051400078
JLCPCB Part #
C2895036
Package
Push-Pull,P=5mm
Description
-40℃~+105℃ 1 1x3P (missing 1P) 2.54mm 2.5mm 2P (3P Missing 1P) 3A 6mm Black Brass Gold Missing pin Right Angle Square pin Push-Pull,P=5mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagePush-Pull,P=5mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.5mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins2P (3P Missing 1P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x3P (missing 1P)
Supplementary FeaturesMissing pin
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. S051400078
S051400078

* Images are for reference only

S051400078

Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
S051400078
JLCPCB Part #
C2895036
Package
Push-Pull,P=5mm
Description
-40℃~+105℃ 1 1x3P (missing 1P) 2.54mm 2.5mm 2P (3P Missing 1P) 3A 6mm Black Brass Gold Missing pin Right Angle Square pin Push-Pull,P=5mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S051400078

* Images are for reference only

S051400078
Extended
Manufacturer

Ckmtw(Shenzhen Cankemeng)

MFR.Part #
S051400078
JLCPCB Part #
C2895036
Package
Push-Pull,P=5mm
Description
-40℃~+105℃ 1 1x3P (missing 1P) 2.54mm 2.5mm 2P (3P Missing 1P) 3A 6mm Black Brass Gold Missing pin Right Angle Square pin Push-Pull,P=5mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S051400078 Specifications

S051400078 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCkmtw(Shenzhen Cankemeng)
PackagePush-Pull,P=5mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height2.5mm
ColorBlack
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins2P (3P Missing 1P)
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x3P (missing 1P)
Supplementary FeaturesMissing pin
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S051400078. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S051400078 Documents

S051400078 datasheets or manufacturer documentation.

Datasheet: S051400078 Datasheet (PDF)

S051400078 Schematic Symbol & PCB Footprint

The S051400078 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.