



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HCTL | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2.5mm | |
| Color | Black | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Pin Structure | 1x10P | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Bend-in | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZ254-1-10-W-8.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HCTL | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 2.5mm | |
| Color | Black | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Pin Structure | 1x10P | |
| Length of Mating Pin | 6mm | |
| Mounting Type | Bend-in | |
| Circluar Pins/Square Pins | Square pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ254-1-10-W-8.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZ254-1-10-W-8.5 datasheets or manufacturer documentation.
The PZ254-1-10-W-8.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.