



- Manufacturer
- MFR.Part #
- HC-TYPE-C-6P-01A
- JLCPCB Part #
- C2894893
- Package
- SMD
- Description
- -25℃~+85℃ 1 20V 3.5A 5,000 cycles 6.85mm 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HCTL | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 6.85mm | |
| Current Rating-Power | 3.5A | |
| Voltage Rating | 20V | |
| Connector Type | Type-C | |
| Number of Contacts | 6P | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
HC-TYPE-C-6P-01A
Extended- Manufacturer
- MFR.Part #
- HC-TYPE-C-6P-01A
- JLCPCB Part #
- C2894893
- Package
- SMD
- Description
- -25℃~+85℃ 1 20V 3.5A 5,000 cycles 6.85mm 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC-TYPE-C-6P-01A
- JLCPCB Part #
- C2894893
- Package
- SMD
- Description
- -25℃~+85℃ 1 20V 3.5A 5,000 cycles 6.85mm 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-TYPE-C-6P-01A Specifications
HC-TYPE-C-6P-01A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HCTL | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Ports | 1 | |
| Length | 6.85mm | |
| Current Rating-Power | 3.5A | |
| Voltage Rating | 20V | |
| Connector Type | Type-C | |
| Number of Contacts | 6P | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-TYPE-C-6P-01A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-TYPE-C-6P-01A Documents
HC-TYPE-C-6P-01A datasheets or manufacturer documentation.
Datasheet: HC-TYPE-C-6P-01A Datasheet (PDF)
HC-TYPE-C-6P-01A Schematic Symbol & PCB Footprint
The HC-TYPE-C-6P-01A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.