Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV1Q12160T4
IV1Q12160T4 - 1
IV1Q12160T4 - 2
IV1Q12160T4 - 3
IV1Q12160T4 - 4
Extended1/4
* Images are for reference only
IV1Q12160T4
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV1Q12160T4
JLCPCB Part #
C2894810
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 138W 195mΩ 2.9V 20A 2pF 38pF 43nC 885pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance885pF
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)38pF
Pd - Power Dissipation138W
RDS(on)195mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV1Q12160T4
IV1Q12160T4

* Images are for reference only

IV1Q12160T4

Extended
Manufacturer

InventChip

MFR.Part #
IV1Q12160T4
JLCPCB Part #
C2894810
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 138W 195mΩ 2.9V 20A 2pF 38pF 43nC 885pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1Q12160T4

* Images are for reference only

IV1Q12160T4
Extended
Manufacturer

InventChip

MFR.Part #
IV1Q12160T4
JLCPCB Part #
C2894810
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 138W 195mΩ 2.9V 20A 2pF 38pF 43nC 885pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1Q12160T4 Specifications

IV1Q12160T4 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-4
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance885pF
Gate Threshold Voltage (Vgs(th))2.9V
Gate Charge(Qg)43nC
Reverse Transfer Capacitance (Crss)2pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)38pF
Pd - Power Dissipation138W
RDS(on)195mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV1Q12160T4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV1Q12160T4 Documents

IV1Q12160T4 datasheets or manufacturer documentation.

Datasheet: IV1Q12160T4 Datasheet (PDF)

IV1Q12160T4 Schematic Symbol & PCB Footprint

The IV1Q12160T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.