


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | InventChip | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.56V@10A | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 28A | |
| Reverse Leakage Current (Ir) | 2.5uA@1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IV1D12010O2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | InventChip | |
| Package | TO-220-2 | |
| Voltage - Forward(Vf@If) | 1.56V@10A | |
| Non-Repetitive Peak Forward Surge Current | 55A | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 28A | |
| Reverse Leakage Current (Ir) | 2.5uA@1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV1D12010O2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IV1D12010O2 datasheets or manufacturer documentation.
Datasheet: IV1D12010O2 Datasheet (PDF)
The IV1D12010O2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.