Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IV1D12005O2
IV1D12005O2 - 1
IV1D12005O2 - 2
IV1D12005O2 - 3
Extended1/3
* Images are for reference only
IV1D12005O2
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV1D12005O2
JLCPCB Part #
C2894798
Package
TO-220-2
Description
1.2kV 1.52V@5A 17A 2.5uA@1.2kV Independent TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInventChip
PackageTO-220-2
Voltage - Forward(Vf@If)1.52V@5A
Non-Repetitive Peak Forward Surge Current35A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationIndependent
Current - Rectified17A
Reverse Leakage Current (Ir)2.5uA@1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IV1D12005O2
IV1D12005O2

* Images are for reference only

IV1D12005O2

Extended
Manufacturer

InventChip

MFR.Part #
IV1D12005O2
JLCPCB Part #
C2894798
Package
TO-220-2
Description
1.2kV 1.52V@5A 17A 2.5uA@1.2kV Independent TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1D12005O2

* Images are for reference only

IV1D12005O2
Extended
Manufacturer

InventChip

MFR.Part #
IV1D12005O2
JLCPCB Part #
C2894798
Package
TO-220-2
Description
1.2kV 1.52V@5A 17A 2.5uA@1.2kV Independent TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1D12005O2 Specifications

IV1D12005O2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInventChip
PackageTO-220-2
Voltage - Forward(Vf@If)1.52V@5A
Non-Repetitive Peak Forward Surge Current35A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationIndependent
Current - Rectified17A
Reverse Leakage Current (Ir)2.5uA@1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV1D12005O2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV1D12005O2 Documents

IV1D12005O2 datasheets or manufacturer documentation.

Datasheet: IV1D12005O2 Datasheet (PDF)

IV1D12005O2 Schematic Symbol & PCB Footprint

The IV1D12005O2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.