Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. DL-MMCX-KE-180
DL-MMCX-KE-180 - 1
DL-MMCX-KE-180 - 2
DL-MMCX-KE-180 - 3
Extended1/3
* Images are for reference only
DL-MMCX-KE-180
Attributes
Value
Manufacturer
DreamLNK
MFR.Part #
DL-MMCX-KE-180
JLCPCB Part #
C2894792
Package
Plugin
Description
1 3.5mm 3.5mm 50Ω 6GHz Board Side Inner Bore MMCX Positive Pin 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerDreamLNK
PackagePlugin
Interface Diameter3.5mm
Number of Ports1
Interface Length/Height3.5mm
Connector TypeBoard Side
StyleNormal Contact
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesMMCX
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. DL-MMCX-KE-180
DL-MMCX-KE-180

* Images are for reference only

DL-MMCX-KE-180

Extended
Manufacturer

DreamLNK

MFR.Part #
DL-MMCX-KE-180
JLCPCB Part #
C2894792
Package
Plugin
Description
1 3.5mm 3.5mm 50Ω 6GHz Board Side Inner Bore MMCX Positive Pin 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-MMCX-KE-180

* Images are for reference only

DL-MMCX-KE-180
Extended
Manufacturer

DreamLNK

MFR.Part #
DL-MMCX-KE-180
JLCPCB Part #
C2894792
Package
Plugin
Description
1 3.5mm 3.5mm 50Ω 6GHz Board Side Inner Bore MMCX Positive Pin 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DL-MMCX-KE-180 Specifications

DL-MMCX-KE-180 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerDreamLNK
PackagePlugin
Interface Diameter3.5mm
Number of Ports1
Interface Length/Height3.5mm
Connector TypeBoard Side
StyleNormal Contact
Frequency6GHz
Impedance50Ω
InterfaceInner hole
RF SeriesMMCX
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-MMCX-KE-180. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DL-MMCX-KE-180 Documents

DL-MMCX-KE-180 datasheets or manufacturer documentation.

Datasheet: DL-MMCX-KE-180 Datasheet (PDF)

DL-MMCX-KE-180 Schematic Symbol & PCB Footprint

The DL-MMCX-KE-180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.