


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | 插件,15x9.9mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Width | 9.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG231944 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | 插件,15x9.9mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 5ms | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 50mΩ | |
| Width | 9.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG231944. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG231944 datasheets or manufacturer documentation.
Datasheet: AG231944 Datasheet (PDF)
The AG231944 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.