


- Manufacturer
- MFR.Part #
- AG201444
- JLCPCB Part #
- C2894779
- Package
- Plugin
- Description
- -40℃~+70℃ 1.44kΩ 10ms 24V 2A@30VDC 400mW 50mΩ 5ms One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
AG201444
Extended- Manufacturer
- MFR.Part #
- AG201444
- JLCPCB Part #
- C2894779
- Package
- Plugin
- Description
- -40℃~+70℃ 1.44kΩ 10ms 24V 2A@30VDC 400mW 50mΩ 5ms One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AG201444
- JLCPCB Part #
- C2894779
- Package
- Plugin
- Description
- -40℃~+70℃ 1.44kΩ 10ms 24V 2A@30VDC 400mW 50mΩ 5ms One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG201444 Specifications
AG201444 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 50mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG201444. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG201444 Documents
AG201444 datasheets or manufacturer documentation.
Datasheet: AG201444 Datasheet (PDF)
AG201444 Schematic Symbol & PCB Footprint
The AG201444 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.