Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. TFCPL0605030L18A1U
TFCPL0605030L18A1U - 1
TFCPL0605030L18A1U - 2
TFCPL0605030L18A1U - 3
Extended1/3
* Images are for reference only
TFCPL0605030L18A1U
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
TFCPL0605030L18A1U
JLCPCB Part #
C2894179
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.35mm 0.55dB 0.5mm 0.65mm 19dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD-4P,0.7x0.5mm
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.85GHz
Insertion Loss0.55dB
Operating Temperature-40℃~+85℃
Length0.65mm
Isolation27.5dB
Height0.35mm
Width0.5mm
Coupling Factor19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. TFCPL0605030L18A1U
TFCPL0605030L18A1U

* Images are for reference only

TFCPL0605030L18A1U

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
TFCPL0605030L18A1U
JLCPCB Part #
C2894179
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.35mm 0.55dB 0.5mm 0.65mm 19dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFCPL0605030L18A1U

* Images are for reference only

TFCPL0605030L18A1U
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
TFCPL0605030L18A1U
JLCPCB Part #
C2894179
Package
SMD-4P,0.7x0.5mm
Description
-40℃~+85℃ 0.35mm 0.55dB 0.5mm 0.65mm 19dB 2.4GHz~2.5GHz、4.9GHz~5.85GHz SMD-4P,0.7x0.5mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFCPL0605030L18A1U Specifications

TFCPL0605030L18A1U technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD-4P,0.7x0.5mm
Frequency Range2.4GHz~2.5GHz、4.9GHz~5.85GHz
Insertion Loss0.55dB
Operating Temperature-40℃~+85℃
Length0.65mm
Isolation27.5dB
Height0.35mm
Width0.5mm
Coupling Factor19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFCPL0605030L18A1U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFCPL0605030L18A1U Documents

TFCPL0605030L18A1U datasheets or manufacturer documentation.

Datasheet: TFCPL0605030L18A1U Datasheet (PDF)

TFCPL0605030L18A1U Schematic Symbol & PCB Footprint

The TFCPL0605030L18A1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.