



- Manufacturer
- MFR.Part #
- B83B392JQ1B0170100050EOY
- JLCPCB Part #
- C2893609
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±5% | |
| Capacitance | 3.9nF |

* Images are for reference only
B83B392JQ1B0170100050EOY
Extended- Manufacturer
- MFR.Part #
- B83B392JQ1B0170100050EOY
- JLCPCB Part #
- C2893609
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B83B392JQ1B0170100050EOY
- JLCPCB Part #
- C2893609
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B83B392JQ1B0170100050EOY Specifications
B83B392JQ1B0170100050EOY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±5% | |
| Capacitance | 3.9nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B83B392JQ1B0170100050EOY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B83B392JQ1B0170100050EOY Documents
B83B392JQ1B0170100050EOY datasheets or manufacturer documentation.
Datasheet: B83B392JQ1B0170100050EOY Datasheet (PDF)
B83B392JQ1B0170100050EOY Schematic Symbol & PCB Footprint
The B83B392JQ1B0170100050EOY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.