



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 1nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B22A102JJ1B0095075045EOY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 1nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B22A102JJ1B0095075045EOY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B22A102JJ1B0095075045EOY datasheets or manufacturer documentation.
Datasheet: B22A102JJ1B0095075045EOY Datasheet (PDF)
The B22A102JJ1B0095075045EOY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.