Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U5315
U5315 - 1
U5315 - 2
U5315 - 3
U5315 - 4
Extended1/4
* Images are for reference only
U5315
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U5315
JLCPCB Part #
C2892899
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 180ns 1A 250uA 30ns 37ns 380ns 4.5V~20V 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageTSSOP-20
Operating Temperature-40℃~+150℃
Propagation Delay tpHL180ns
Driven ConfigurationFull bridge
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)250uA
Fall Time30ns
Rise Time37ns
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH380ns
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U5315
U5315

* Images are for reference only

U5315

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U5315
JLCPCB Part #
C2892899
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 180ns 1A 250uA 30ns 37ns 380ns 4.5V~20V 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U5315

* Images are for reference only

U5315
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U5315
JLCPCB Part #
C2892899
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 180ns 1A 250uA 30ns 37ns 380ns 4.5V~20V 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U5315 Specifications

U5315 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageTSSOP-20
Operating Temperature-40℃~+150℃
Propagation Delay tpHL180ns
Driven ConfigurationFull bridge
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)250uA
Fall Time30ns
Rise Time37ns
Voltage - Supply4.5V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH380ns
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U5315. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U5315 Documents

U5315 datasheets or manufacturer documentation.

Datasheet: U5315 Datasheet (PDF)

U5315 Schematic Symbol & PCB Footprint

The U5315 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.