Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF32F330KQT
KF32F330KQT - 1
KF32F330KQT - 2
KF32F330KQT - 3
Extended1/3
* Images are for reference only
KF32F330KQT
Attributes
Value
Manufacturer
ChipON
MFR.Part #
KF32F330KQT
JLCPCB Part #
C2892888
Package
LQFP-64(7x7)
Description
LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageLQFP-64(7x7)
Operating Temperature-40℃~+105℃
CPU Maximum Speed72MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
Core Size32Bit
CPU CoreOther
RAM Size96KB
Number of I/O53
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. KF32F330KQT
KF32F330KQT

* Images are for reference only

KF32F330KQT

Extended
Manufacturer

ChipON

MFR.Part #
KF32F330KQT
JLCPCB Part #
C2892888
Package
LQFP-64(7x7)
Description
LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF32F330KQT

* Images are for reference only

KF32F330KQT
Extended
Manufacturer

ChipON

MFR.Part #
KF32F330KQT
JLCPCB Part #
C2892888
Package
LQFP-64(7x7)
Description
LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KF32F330KQT Specifications

KF32F330KQT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerChipON
PackageLQFP-64(7x7)
Operating Temperature-40℃~+105℃
CPU Maximum Speed72MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.8V~3.6V
Core Size32Bit
CPU CoreOther
RAM Size96KB
Number of I/O53
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF32F330KQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KF32F330KQT Documents

KF32F330KQT datasheets or manufacturer documentation.

Datasheet: KF32F330KQT Datasheet (PDF)

KF32F330KQT Schematic Symbol & PCB Footprint

The KF32F330KQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.