Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. KP3100SC
KP3100SC - 1
KP3100SC - 2
KP3100SC - 3
KP3100SC - 4
Extended1/4
* Images are for reference only
KP3100SC
Attributes
Value
Manufacturer
KUU
MFR.Part #
KP3100SC
JLCPCB Part #
C2892563
Package
SMB
Description
-55℃~+150℃ 100A 150mA 2.2A 275V 30pF 350V 4V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerKUU
PackageSMB
Peak Pulse Current-Ipp (10/1000us)100A
Off-state Capacitance (Co)30pF
Hold Current(Ih)150mA
On - State Current(It)2.2A
Current - Leakage5uA
Operating Temperature Range-55℃~+150℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)275V
Switching Voltage(Vs)350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. KP3100SC
KP3100SC

* Images are for reference only

KP3100SC

Extended
Manufacturer

KUU

MFR.Part #
KP3100SC
JLCPCB Part #
C2892563
Package
SMB
Description
-55℃~+150℃ 100A 150mA 2.2A 275V 30pF 350V 4V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3100SC

* Images are for reference only

KP3100SC
Extended
Manufacturer

KUU

MFR.Part #
KP3100SC
JLCPCB Part #
C2892563
Package
SMB
Description
-55℃~+150℃ 100A 150mA 2.2A 275V 30pF 350V 4V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP3100SC Specifications

KP3100SC technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerKUU
PackageSMB
Peak Pulse Current-Ipp (10/1000us)100A
Off-state Capacitance (Co)30pF
Hold Current(Ih)150mA
On - State Current(It)2.2A
Current - Leakage5uA
Operating Temperature Range-55℃~+150℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)275V
Switching Voltage(Vs)350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP3100SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP3100SC Documents

KP3100SC datasheets or manufacturer documentation.

Datasheet: KP3100SC Datasheet (PDF)

KP3100SC Schematic Symbol & PCB Footprint

The KP3100SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.