



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KUU | |
| Package | 0603 | |
| Varistor Voltage | 100V~160V | |
| Clamping Voltage | 200V | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K0603ESDA-LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KUU | |
| Package | 0603 | |
| Varistor Voltage | 100V~160V | |
| Clamping Voltage | 200V | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K0603ESDA-LC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K0603ESDA-LC datasheets or manufacturer documentation.
Datasheet: K0603ESDA-LC Datasheet (PDF)
The K0603ESDA-LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.