Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KSD24C
KSD24C - 1
KSD24C - 2
KSD24C - 3
KSD24C - 4
Extended1/4
* Images are for reference only
KSD24C
Attributes
Value
Manufacturer
KUU
MFR.Part #
KSD24C
JLCPCB Part #
C2892512
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 26.7V 350W 50pF 52V 7A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance50pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage52V
PolarityBidirectional
Peak Pulse Current (Ipp)7A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KSD24C
KSD24C

* Images are for reference only

KSD24C

Extended
Manufacturer

KUU

MFR.Part #
KSD24C
JLCPCB Part #
C2892512
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 26.7V 350W 50pF 52V 7A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSD24C

* Images are for reference only

KSD24C
Extended
Manufacturer

KUU

MFR.Part #
KSD24C
JLCPCB Part #
C2892512
Package
SOD-323
Description
-55℃~+150℃ 1uA 24V 26.7V 350W 50pF 52V 7A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSD24C Specifications

KSD24C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance50pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage52V
PolarityBidirectional
Peak Pulse Current (Ipp)7A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSD24C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSD24C Documents

KSD24C datasheets or manufacturer documentation.

Datasheet: KSD24C Datasheet (PDF)

KSD24C Schematic Symbol & PCB Footprint

The KSD24C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.