Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KESD0801PB
KESD0801PB - 1
KESD0801PB - 2
KESD0801PB - 3
KESD0801PB - 4
Extended1/4
* Images are for reference only
KESD0801PB
Attributes
Value
Manufacturer
KUU
MFR.Part #
KESD0801PB
JLCPCB Part #
C2892507
Package
DFN1006-2
Description
-55℃~+150℃ 1 100nA 10V 15pF 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN1006-2
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KESD0801PB
KESD0801PB

* Images are for reference only

KESD0801PB

Extended
Manufacturer

KUU

MFR.Part #
KESD0801PB
JLCPCB Part #
C2892507
Package
DFN1006-2
Description
-55℃~+150℃ 1 100nA 10V 15pF 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KESD0801PB

* Images are for reference only

KESD0801PB
Extended
Manufacturer

KUU

MFR.Part #
KESD0801PB
JLCPCB Part #
C2892507
Package
DFN1006-2
Description
-55℃~+150℃ 1 100nA 10V 15pF 5V 8.4V 80W 8A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KESD0801PB Specifications

KESD0801PB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN1006-2
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance15pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)80W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
PolarityBidirectional
Peak Pulse Current (Ipp)8A
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KESD0801PB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KESD0801PB Documents

KESD0801PB datasheets or manufacturer documentation.

Datasheet: KESD0801PB Datasheet (PDF)

KESD0801PB Schematic Symbol & PCB Footprint

The KESD0801PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.