Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. PN5321A3HN/C106,55
PN5321A3HN/C106,55 - 1
PN5321A3HN/C106,55 - 2
PN5321A3HN/C106,55 - 3
Extended1/3
* Images are for reference only
PN5321A3HN/C106,55
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
PN5321A3HN/C106,55
JLCPCB Part #
C28925
Package
QFN-40-EP(6x6)
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2.7V~5.5V Built-in antenna driver、Data verification、Low power wake-up FeliCa,ISO 14443A,ISO 14443B,ISO 18000-3,MIFARE,NFC I2C,SPI,UART QFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageQFN-40-EP(6x6)
agreementFeliCa,ISO 14443A,ISO 14443B,ISO 18000-3,MIFARE,NFC
Voltage - Supply2.7V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. PN5321A3HN/C106,55
PN5321A3HN/C106,55

* Images are for reference only

PN5321A3HN/C106,55

Extended
Manufacturer

NXP Semicon

MFR.Part #
PN5321A3HN/C106,55
JLCPCB Part #
C28925
Package
QFN-40-EP(6x6)
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2.7V~5.5V Built-in antenna driver、Data verification、Low power wake-up FeliCa,ISO 14443A,ISO 14443B,ISO 18000-3,MIFARE,NFC I2C,SPI,UART QFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN5321A3HN/C106,55

* Images are for reference only

PN5321A3HN/C106,55
Extended
Manufacturer

NXP Semicon

MFR.Part #
PN5321A3HN/C106,55
JLCPCB Part #
C28925
Package
QFN-40-EP(6x6)
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2.7V~5.5V Built-in antenna driver、Data verification、Low power wake-up FeliCa,ISO 14443A,ISO 14443B,ISO 18000-3,MIFARE,NFC I2C,SPI,UART QFN-40-EP(6x6) RFID ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN5321A3HN/C106,55 Specifications

PN5321A3HN/C106,55 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNXP Semicon
PackageQFN-40-EP(6x6)
agreementFeliCa,ISO 14443A,ISO 14443B,ISO 18000-3,MIFARE,NFC
Voltage - Supply2.7V~5.5V
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN5321A3HN/C106,55. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PN5321A3HN/C106,55 Documents

PN5321A3HN/C106,55 datasheets or manufacturer documentation.

Datasheet: PN5321A3HN/C106,55 Datasheet (PDF)

PN5321A3HN/C106,55 Schematic Symbol & PCB Footprint

The PN5321A3HN/C106,55 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.