Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESDNC2FD3V3B
KPESDNC2FD3V3B - 1
KPESDNC2FD3V3B - 2
KPESDNC2FD3V3B - 3
KPESDNC2FD3V3B - 4
Extended1/4
* Images are for reference only
KPESDNC2FD3V3B
Attributes
Value
Manufacturer
KUU
MFR.Part #
KPESDNC2FD3V3B
JLCPCB Part #
C2892498
Package
DFN1006
Description
-55℃~+150℃ 0.5pF 1 100W 100nA 22V 4.5A 5V 9.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN1006
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.5pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4.5A
Voltage - Breakdown9.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESDNC2FD3V3B
KPESDNC2FD3V3B

* Images are for reference only

KPESDNC2FD3V3B

Extended
Manufacturer

KUU

MFR.Part #
KPESDNC2FD3V3B
JLCPCB Part #
C2892498
Package
DFN1006
Description
-55℃~+150℃ 0.5pF 1 100W 100nA 22V 4.5A 5V 9.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESDNC2FD3V3B

* Images are for reference only

KPESDNC2FD3V3B
Extended
Manufacturer

KUU

MFR.Part #
KPESDNC2FD3V3B
JLCPCB Part #
C2892498
Package
DFN1006
Description
-55℃~+150℃ 0.5pF 1 100W 100nA 22V 4.5A 5V 9.5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESDNC2FD3V3B Specifications

KPESDNC2FD3V3B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN1006
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.5pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage22V
PolarityBidirectional
Peak Pulse Current (Ipp)4.5A
Voltage - Breakdown9.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPESDNC2FD3V3B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPESDNC2FD3V3B Documents

KPESDNC2FD3V3B datasheets or manufacturer documentation.

Datasheet: KPESDNC2FD3V3B Datasheet (PDF)

KPESDNC2FD3V3B Schematic Symbol & PCB Footprint

The KPESDNC2FD3V3B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.