Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KLXES15AAA1
KLXES15AAA1 - 1
KLXES15AAA1 - 2
KLXES15AAA1 - 3
KLXES15AAA1 - 4
Extended1/4
* Images are for reference only
KLXES15AAA1
Attributes
Value
Manufacturer
KUU
MFR.Part #
KLXES15AAA1
JLCPCB Part #
C2892490
Package
0402
Description
-55℃~+125℃ 0.05pF 10nA 40V 5V Bidirectional ESD IEC 61000-4-2 Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.05pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage40V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KLXES15AAA1
KLXES15AAA1

* Images are for reference only

KLXES15AAA1

Extended
Manufacturer

KUU

MFR.Part #
KLXES15AAA1
JLCPCB Part #
C2892490
Package
0402
Description
-55℃~+125℃ 0.05pF 10nA 40V 5V Bidirectional ESD IEC 61000-4-2 Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLXES15AAA1

* Images are for reference only

KLXES15AAA1
Extended
Manufacturer

KUU

MFR.Part #
KLXES15AAA1
JLCPCB Part #
C2892490
Package
0402
Description
-55℃~+125℃ 0.05pF 10nA 40V 5V Bidirectional ESD IEC 61000-4-2 Single-channel 0402 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KLXES15AAA1 Specifications

KLXES15AAA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
Package0402
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.05pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage40V
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLXES15AAA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KLXES15AAA1 Documents

KLXES15AAA1 datasheets or manufacturer documentation.

Datasheet: KLXES15AAA1 Datasheet (PDF)

KLXES15AAA1 Schematic Symbol & PCB Footprint

The KLXES15AAA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.