Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KESD0524P
KESD0524P - 1
KESD0524P - 2
KESD0524P - 3
KESD0524P - 4
Extended1/4
* Images are for reference only
KESD0524P
Attributes
Value
Manufacturer
KUU
MFR.Part #
KESD0524P
JLCPCB Part #
C2892488
Package
DFN2510-10
Description
-55℃~+150℃ 0.22pF 100nA 14V 4.5A 5V 63W 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN2510-10
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.22pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)63W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KESD0524P
KESD0524P

* Images are for reference only

KESD0524P

Extended
Manufacturer

KUU

MFR.Part #
KESD0524P
JLCPCB Part #
C2892488
Package
DFN2510-10
Description
-55℃~+150℃ 0.22pF 100nA 14V 4.5A 5V 63W 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KESD0524P

* Images are for reference only

KESD0524P
Extended
Manufacturer

KUU

MFR.Part #
KESD0524P
JLCPCB Part #
C2892488
Package
DFN2510-10
Description
-55℃~+150℃ 0.22pF 100nA 14V 4.5A 5V 63W 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KESD0524P Specifications

KESD0524P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageDFN2510-10
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.22pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)63W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KESD0524P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KESD0524P Documents

KESD0524P datasheets or manufacturer documentation.

Datasheet: KESD0524P Datasheet (PDF)

KESD0524P Schematic Symbol & PCB Footprint

The KESD0524P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.