Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1210L200/8AR
K1210L200/8AR - 1
K1210L200/8AR - 2
K1210L200/8AR - 3
Extended1/3
* Images are for reference only
K1210L200/8AR
Attributes
Value
Manufacturer
KUU
MFR.Part #
K1210L200/8AR
JLCPCB Part #
C2892430
Package
1210
Description
-40℃~+85℃ 1mm 1s 2.8mm 20mΩ 2A 3.43mm 40A 4A 700mW 8V 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max8V
Time to Trip(Max)1s
Length3.43mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Height1mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1210L200/8AR
K1210L200/8AR

* Images are for reference only

K1210L200/8AR

Extended
Manufacturer

KUU

MFR.Part #
K1210L200/8AR
JLCPCB Part #
C2892430
Package
1210
Description
-40℃~+85℃ 1mm 1s 2.8mm 20mΩ 2A 3.43mm 40A 4A 700mW 8V 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1210L200/8AR

* Images are for reference only

K1210L200/8AR
Extended
Manufacturer

KUU

MFR.Part #
K1210L200/8AR
JLCPCB Part #
C2892430
Package
1210
Description
-40℃~+85℃ 1mm 1s 2.8mm 20mΩ 2A 3.43mm 40A 4A 700mW 8V 90mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1210L200/8AR Specifications

K1210L200/8AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max8V
Time to Trip(Max)1s
Length3.43mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Height1mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K1210L200/8AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K1210L200/8AR Documents

K1210L200/8AR datasheets or manufacturer documentation.

Datasheet: K1210L200/8AR Datasheet (PDF)

K1210L200/8AR Schematic Symbol & PCB Footprint

The K1210L200/8AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.