Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L075YR
K1206L075YR - 1
K1206L075YR - 2
K1206L075YR - 3
Extended1/3
* Images are for reference only
K1206L075YR
Attributes
Value
Manufacturer
KUU
MFR.Part #
K1206L075YR
JLCPCB Part #
C2892422
Package
1206
Description
-40℃~+85℃ 1.5A 100A 100ms 100mΩ 400mW 400mΩ 6V 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max6V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)100mΩ
Trip Current1.5A
Hold Current750mA
Current - Max100A
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L075YR
K1206L075YR

* Images are for reference only

K1206L075YR

Extended
Manufacturer

KUU

MFR.Part #
K1206L075YR
JLCPCB Part #
C2892422
Package
1206
Description
-40℃~+85℃ 1.5A 100A 100ms 100mΩ 400mW 400mΩ 6V 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L075YR

* Images are for reference only

K1206L075YR
Extended
Manufacturer

KUU

MFR.Part #
K1206L075YR
JLCPCB Part #
C2892422
Package
1206
Description
-40℃~+85℃ 1.5A 100A 100ms 100mΩ 400mW 400mΩ 6V 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L075YR Specifications

K1206L075YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max6V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)100mΩ
Trip Current1.5A
Hold Current750mA
Current - Max100A
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K1206L075YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K1206L075YR Documents

K1206L075YR datasheets or manufacturer documentation.

Datasheet: K1206L075YR Datasheet (PDF)

K1206L075YR Schematic Symbol & PCB Footprint

The K1206L075YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.