Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L050YR
K1206L050YR - 1
K1206L050YR - 2
K1206L050YR - 3
K1206L050YR - 4
Extended1/4
* Images are for reference only
K1206L050YR
Attributes
Value
Manufacturer
KUU
MFR.Part #
K1206L050YR
JLCPCB Part #
C2892420
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100ms 13.2V 150mΩ 1A 3.4mm 400mW 40A 500mA 750mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max13.2V
Time to Trip(Max)100ms
Length3.4mm
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max40A
Width1.8mm
Resistance - Post Trip (R1) (Max)750mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L050YR
K1206L050YR

* Images are for reference only

K1206L050YR

Extended
Manufacturer

KUU

MFR.Part #
K1206L050YR
JLCPCB Part #
C2892420
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100ms 13.2V 150mΩ 1A 3.4mm 400mW 40A 500mA 750mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L050YR

* Images are for reference only

K1206L050YR
Extended
Manufacturer

KUU

MFR.Part #
K1206L050YR
JLCPCB Part #
C2892420
Package
1206
Description
-40℃~+85℃ 0.75mm 1.8mm 100ms 13.2V 150mΩ 1A 3.4mm 400mW 40A 500mA 750mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L050YR Specifications

K1206L050YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max13.2V
Time to Trip(Max)100ms
Length3.4mm
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max40A
Width1.8mm
Resistance - Post Trip (R1) (Max)750mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K1206L050YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K1206L050YR Documents

K1206L050YR datasheets or manufacturer documentation.

Datasheet: K1206L050YR Datasheet (PDF)

K1206L050YR Schematic Symbol & PCB Footprint

The K1206L050YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.