Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L020/30YR
K1206L020/30YR - 1
K1206L020/30YR - 2
K1206L020/30YR - 3
K1206L020/30YR - 4
Extended1/4
* Images are for reference only
K1206L020/30YR
Attributes
Value
Manufacturer
KUU
MFR.Part #
K1206L020/30YR
JLCPCB Part #
C2892416
Package
1206
Description
-40℃~+85℃ 1.8mm 1mm 200mA 3.3Ω 3.4mm 30V 460mA 600mW 600ms 600mΩ 60A 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max30V
Time to Trip(Max)600ms
Length3.4mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current460mA
Hold Current200mA
Height1mm
Current - Max60A
Width1.8mm
Resistance - Post Trip (R1) (Max)3.3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. K1206L020/30YR
K1206L020/30YR

* Images are for reference only

K1206L020/30YR

Extended
Manufacturer

KUU

MFR.Part #
K1206L020/30YR
JLCPCB Part #
C2892416
Package
1206
Description
-40℃~+85℃ 1.8mm 1mm 200mA 3.3Ω 3.4mm 30V 460mA 600mW 600ms 600mΩ 60A 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L020/30YR

* Images are for reference only

K1206L020/30YR
Extended
Manufacturer

KUU

MFR.Part #
K1206L020/30YR
JLCPCB Part #
C2892416
Package
1206
Description
-40℃~+85℃ 1.8mm 1mm 200mA 3.3Ω 3.4mm 30V 460mA 600mW 600ms 600mΩ 60A 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K1206L020/30YR Specifications

K1206L020/30YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max30V
Time to Trip(Max)600ms
Length3.4mm
Resistance - Initial (Ri) (Min)600mΩ
Trip Current460mA
Hold Current200mA
Height1mm
Current - Max60A
Width1.8mm
Resistance - Post Trip (R1) (Max)3.3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K1206L020/30YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K1206L020/30YR Documents

K1206L020/30YR datasheets or manufacturer documentation.

Datasheet: K1206L020/30YR Datasheet (PDF)

K1206L020/30YR Schematic Symbol & PCB Footprint

The K1206L020/30YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.